5500FE 0081000

Belden Wire & Cable
566-5500FE-1000-08
5500FE 0081000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C SHIELD 1000ft SPOOL GRAY

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1,002

Stock:
1,002 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$306.16 $306.16
$297.29 $594.58
$279.46 $1,397.30
$275.53 $2,755.30
$271.45 $6,786.25
$262.47 $13,123.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Commercial Audio Application
Shielded
2 Conductor
1000 ft
22 AWG
3.2 mm (0.126 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Features: Sequential footage marking every two feet
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 5500FE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99