PFE3600-12-069RA

Bel Power Solutions
784-PFE3600-12-069RA
PFE3600-12-069RA

Mfr.:

Description:
Power Supplies - Rack Mount Front End AC-DC 3600W 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,773.17 $14,185.36

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
3.6 kW
100 VAC to 277 VAC, 240 VDC to 380 VDC
1 Output
12.3 V
293 A
Industrial
555 mm
69 mm
42 mm
PFE3600
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Tradename: PFE
Unit Weight: 2.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

PFE3600-12-069RA AC-DC Front-End Power Supply

Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is ideal for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The 3600W AC/DC power-factor-corrected (PFC) and DC-DC power supply convert standard AC mains power or high voltage DC bus voltages into a main output of 12VDC. The unit features a wide input voltage range of 90VAC to 300VAC and a DC input voltage range of 192VDC to 400VDC. Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is hot-plug capable and offers overtemperature, output overvoltage, and overcurrent protection. The PFE3600-12-069RA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).