HRP2320-9RG

Bel Power Solutions
784-HRP2320-9RG
HRP2320-9RG

Mfr.:

Description:
DC/DC Converters - Rack Mount EURO-CASSETTE 288W 12/24/2x 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,204.77 $14,457.24
25 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
2 Output
288 W
16.8 V
150 V
12 V
12 A
12 V
12 A
171 mm
100 mm
25.9 mm
HRP
Brand: Bel Power Solutions
Input Voltage: 16.8 V to 150 V
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: MELCHER
Unit Weight: 1.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Melcher HR DC-DC Converters

Bel Power Solutions Melcher HR DC-DC Converters promote an input voltage range greater than 10:1 and typical efficiency of 94% over the input and load range. The series delivers up to 300W of output power with no derating over the ambient temperature range of -40°C to +70°C, providing cooler component temperatures and higher reliability. Standard features include current share, 10ms hold-up time with internal capacitor, and reverse polarity protections. Bel Power Solutions Melcher HR DC-DC Converters comply with EN50155, EN50121, and global standards for railway and safety.