EP4660-9R

Bel Power Solutions
784-EP4660-9R
EP4660-9R

Mfr.:

Description:
Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,050.71 $10,507.10
20 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Isolated DC/DC Converters - Chassis Mount
Chassis
4 Output
96 W
66 V
137.5 V
24 V
2.5 A
24 V
2.5 A
164 mm
19.8 mm
111 mm
Industrial
Isolated
Brand: Bel Power Solutions
Input Voltage: 66 V to 137.5 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99