DP1001-9RKG

Bel Power Solutions
784-DP1001-9RKG
DP1001-9RKG

Mfr.:

Description:
DC/DC Converters - Rack Mount Power Supply DCDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,614.19 $38,740.56

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
Isolated
1 Output
120 W
40 V
90 V
5.1 V
35.9 A
4.2 kV
164 mm
111 mm
20 mm
Industrial
P
Brand: Bel Power Solutions
Input Voltage: 40 V to 90 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99