0ZRE0055FF2A

Bel Fuse
530-0ZRE0055FF2A
0ZRE0055FF2A

Mfr.:

Description:
Resettable Fuses - PPTC Radial PPTC 0.55 Ih 240V Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.10 $11.00
$1.04 $52.00
$0.781 $78.10
$0.727 $181.75
$0.689 $344.50
Full Reel (Order in multiples of 1000)
$0.584 $584.00
$0.569 $1,138.00
$0.509 $2,545.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.40
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZRE
550 mA
240 VAC, 240 VDC
1.25 A
1.45 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bel Fuse
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRE Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses offer superior circuit protection with an additional resettable feature in a radial lead package. These fuses provide continuous use at voltages up to 240VAC/DC. They offer 50mA to 2A operating (hold current) range and 265VAC/DC maximum interrupt voltage. Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses are designed for use in line voltage power supplies, transformers, and appliances.