0ADEC9250-BE

Bel Fuse
530-0ADEC9250-BE
0ADEC9250-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 25A, 500VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.43 $1,215.00
$2.29 $2,290.00
$2.04 $6,120.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADE
Ceramic Fuses
25 A
Fast Blow
6 mm x 32 mm
500 VAC
500 VDC
3 kV, 2 kV
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
4.6 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection

Bel Fuse Circuit Protection features 500VAC/VDC rated ceramic cartridge tube fuses available in a compact 5mm x 20mm or 6.3mm x 32mm package. The 0ADEC / 0ADEP fuses provide fast-acting, high breaking capacity and are designed to UL 248-14 standards. The 0ADKC / 0ADKP fuses offer time-delay, high breaking capacity as well as ceramic tube, silver-plated copper cap construction. These fuses are available in cartridge or pigtail axial leads. Typical applications for Bel Fuse Circuit Protection include industrial power supplies and DC/DC modules.