0ADAC8000-BE

Bel Fuse
530-0ADAC8000-BE
0ADAC8000-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$4.61 $23.05
$4.25 $42.50
$3.52 $176.00
$3.24 $324.00
$2.88 $720.00
$2.63 $1,315.00
$2.42 $2,420.00
$2.24 $6,720.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADA
Ceramic Fuses
8 A
Fast Blow
600 VAC
600 VDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
18 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.76 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADAC Series Fast Acting Fuses

Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.