2200000297

Basler
405-2200000297
2200000297

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable USB 3.0 Hybrid, Micro B sl/A, 10 m

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$288.15 $288.15

Product Attribute Attribute Value Select Attribute
Basler
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
USB Type B, Micro
Male / Male
10 m
Black
5 V
Brand: Basler
Current Rating: 900 mA
Data Rate: 5 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99