TF2.53SMTT

Banner Engineering
778-TF2.53SMTT
TF2.53SMTT

Mfr.:

Description:
Fibre Optic Sensors Opposed Mode Triple Sensing Tip Glass Fiber0.914 m long; 2.29 mm dia. Bundle at Sensing Tips; Stainless Steel Sheath; 5/16x24 Threaded Brass Sensing Tips X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$450.36 $450.36

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Opposed Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 249 C
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensors
Part # Aliases: 20470
Unit Weight: 251.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BANNER ENGINEERING