SMB22A

Banner Engineering
778-SMB22A
SMB22A

Mfr.:

Description:
Mounting Fixings SMB22 A Bracket: Right-Angle with 22 mm Mounting Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.07 $18.07

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Right Angle Mount Bracket
Stainless Steel
22 mm
45.5 mm
Brand: Banner Engineering
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 40.6 mm
Part # Aliases: 79414
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING