RLS27XW285L35SQP

Banner Engineering
778-RLS27XW285L35SQP
RLS27XW285L35SQP

Mfr.:

Description:
Industrial Light Bars & Light Strips RLS27 Light Strip: Clear Lens Window; 285 mm; 12-30 V dc; IP67 IP69K; White; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$383.64 $383.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Strip Light
White
5000 K
12 VDC
30 VDC
IP67, IP69K
240 mA
4-Pin M12 QD
Bracket
RLS27
Brand: Banner Engineering
Housing Material: Aluminium
Lamp Type: LED
Life: 70000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812909
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

RLS27 Rugged Strip Light Solutions

Banner Engineering RLS27 Rugged Strip Light Solutions are highly efficient strip lights with superior environmental resistance. These Banner rugged strip lights are ideal for car wash, loading dock, and tank level indication applications. RLS27 solutions are water-resistant with an IP67/IP69K-rated design. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor uses. Single-color and multicolor are available for indication, illumination, and inspection applications.