Q2XABFF15-2M

Banner Engineering
778-Q2XABFF15-2M
Q2XABFF15-2M

Mfr.:

Description:
Photoelectric Sensors Q2X Fixed Field; Range: 15 mm; Input 10-30 V dc; Output: LO (Light Operate), Bipolar: 1 NPN, 1 PNP; 2 m (6.5 ft) Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$164.02 $164.02

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
15 mm
Red LED
NPN/PNP-LO
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 26 mm
IP Rating: IP65, IP67
Length: 8 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q2X
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.4 mm
Part # Aliases: 814139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.