OTBVR81QDH

Banner Engineering
778-OTBVR81QDH
OTBVR81QDH

Mfr.:

Description:
Photoelectric Sensors OTB Series: Momentary Action Touch Button w/Black F.C.; Input: 20-30 V ac or dc; Upper Housing: Polysulfone; Output: E/M Relay (SPDT); 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$246.03 $246.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Optical
Relay SPDT
Connector
M12
5 Pin
20 VAC/DC
30 VAC/DC
- 20 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 80 mm
IP Rating: IP66
Length: 68 mm
Operating Supply Voltage: 20 VAC/DC to 30 VAC/DC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 51 mm
Part # Aliases: 71278
Unit Weight: 203.209 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99