LTF12UC2LD

Banner Engineering
778-LTF12UC2LD
LTF12UC2LD

Mfr.:

Description:
Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-12000 mm; Input: 12-30 V dc; Output: Analog: 0-10 V; Class 2 Laser; Discrete: NPN/PNP Configurable; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,093.93 $1,093.93

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
12 m
300 mm to 3 mm
30 VDC
12 VDC
IP67
Chassis Mount
- 20 C
+ 55 C
LTF
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 94855
Unit Weight: 503.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.