LEDWA70AP5-PQ

Banner Engineering
778-LEDWA70AP5-PQ
LEDWA70AP5-PQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area with Potentiometer; IP68 - 5 High Intensity White LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20-xxx

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,556.80 $1,556.80

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Area Light
LED
White
5000 K to 8300 K
24 VDC
575 lm
102 mm
91 mm
28.2 mm
IP68
5-Pin M12 QD
Bracket
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16170
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000