LEDRA70XD5-XQ

Banner Engineering
778-LEDRA70XD5-XQ
LEDRA70XD5-XQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area; 5 High Intensity Red LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$618.55 $618.55

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Area Light
LED
Red
620 nm to 630 nm
24 VDC
215 lm
76.2 mm
76.2 mm
29.2 mm
IP50
5-Pin M12 QD
Bracket
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 15724
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000