LCA130T4KQ

Banner Engineering
778-LCA130T4KQ
LCA130T4KQ

Mfr.:

Description:
Specialist Controllers IO-Link Touch Controller: 4-Output; 18-30 V dc; 4-Touch Control Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$329.43 $329.43

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialist Controllers
RoHS:  
LCA130T
Tower Lights
Light Control Box
Wall Mount
18 V to 30 V
Brand: Banner Engineering
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Number of Inputs: 4 Input
Number of Outputs: 4 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Part # Aliases: 815564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109060

LCA130T Andon Light Control Boxes

Banner Engineering LCA130T Andon Light Control Boxes are integral capacitive-touch-button control boxes ideal for manually controlling lights with the press of a button. Banner LCA130T lets operators signal status and get the response quickly, improving throughput in manufacturing and fulfillment applications. Users can also utilize the integrated touch-and-hold capability to control flashing.