BWA-SOLAR PANEL 20W

Banner Engineering
778-BWASOLARPANEL20W
BWA-SOLAR PANEL 20W

Mfr.:

Description:
Solar Panels & Solar Cells Solar Panel; 12V 20W Multicrystalline; 573 x 357 x 30 mm; (L) style mounting bracket included

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$379.47 $379.47

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Solar Panels & Solar Cells
RoHS:
20 W
- 40 C
+ 85 C
576 mm
357 mm
30 mm
Brand: Banner Engineering
Isc - Short Circuit Current: 1.31 A
Mounting Style: Mounting Bracket
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Screw
Type: High Efficiency Multicrystalline PV Module
Voc - Open Circuit Voltage: 21.6 V
Part # Aliases: 93657
Unit Weight: 4.354 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING