17741601

BOPLA
883-17741601
17741601

Mfr.:

Description:
Operator Console Enclosures ENCLOSURE, CPM, UNINORM, 144 X 72 X 166.5MM, PPE + PS (SE1 GFN1), RAL 9005, NGS 7416

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.19 $52.19
$46.06 $230.30
$42.99 $429.90
$42.23 $1,055.75
$41.46 $2,073.00
$40.85 $4,085.00
$39.92 $9,980.00
500 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Operator Console Enclosures
Polyphenylene Ether (PPE), Polystyrene (PS)
144 mm
IP40, IP65
UL 94 V-1
Uninorm
Brand: BOPLA
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99