9111

B&K Precision
615-9111
9111

Mfr.:

Description:
Power Supplies - Bench Top 180W Multi Range 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
13
Expected 20/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$771.45 $771.45

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Multi-Range
99 VAC to 121 VAC, 198 VAC to 242 VAC
1 Output
0 VDC to 60 VDC
0 A to 8 A
180 W
LED, Dual 3 and 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.9 in
Length: 11.11 in
Product Type: Bench Top Power Supplies
Series: 9110
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 3.47 in
Unit Weight: 3.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Model 9111 60V Multi-Range DC Power Supply

B&K Precision Model 9111 60V Multi-Range DC Power Supply is a 60V digitally controlled DC power supply. Instead of fixed output ratings, voltage and current limits are automatically recalculated for each setting. With expanded choices of volt/amp combinations, the Model 9111 component reduces the number of power supplies required and frees up valuable bench space.