8616

B&K Precision
615-8616
8616

Mfr.:

Description:
DC Electronic Loads 500V, 60A, 1200W DC

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8,326.10 $8,326.10

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Electronic Loads
110 VAC, 220 VAC Selectable
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 5.8 in
Length: 2.042 ft
Product Type: DC Electronic Loads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 1.583 ft
Unit Weight: 24.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
3A992