5335C

B&K Precision
615-5335C
5335C

Mfr.:

Description:
Power Analysers Single-phase AC / DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,239.50 $4,239.50

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Analysers
RoHS:  
20 A
600 V
500 mHz to 100 kHz
USB
LCD
Brand: B&K Precision
Height: 88.2 mm
Length: 354.6 mm
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 214.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

5335C Single-Phase AC-DC Power Meters

B&K Precision 5335C Single-Phase AC-DC Power Meters measure and analyze power consumption and power quality parameters quickly and accurately. The 5335C supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to 100kHz. Feature-rich measurement functions include all AC and DC parameters (power, current, voltage, power factor, frequency, and phase.) A powerful integration function performs harmonic measurements to the 50th order and an oscilloscope mode for viewing voltage and current reading in the time domain. Twelve real-time parameters can be measured and displayed simultaneously in user-customizable views.