70606

Auvidea
326-70606
70606

Mfr.:

Description:
Heat Sinks 4.15mm Heatspreader

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.77 $9.77

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Heat Sinks
RoHS:  
Heatspreaders
Orin NX/Nano
Screw
Aluminum, Copper
66 mm
40 mm
4.15 mm
Brand: Auvidea
Packaging: Bulk
Product Type: Heat Sinks
Series: heatspreader
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: Auvidea
Unit Weight: 26.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
AUVIDEA