RP692-150-2000-S

Astrodyne TDI
446-RP692-150-2000-S
RP692-150-2000-S

Mfr.:

Description:
Power Line Filters FILTER DC HI-VOLT HI CURRINVRTR150A2000N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$479.26 $479.26
$446.19 $2,230.95
$415.39 $4,153.90
$386.71 $11,601.30
50 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
DC Filter
1.2 kVDC
150 A
Chassis Mount
Stud
RP692
Bulk
Brand: Astrodyne TDI
Capacitance: 2 uF
Compliance: cURus; EN60939
Height: 115 mm
Length: 220 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 140 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RP692 High Voltage/Current DC Filters

Astrodyne TDI RP692 High Voltage/Current DC Filters are power line filters available from 25A to 2500A current ratings. The RP692 chassis mount filters provide 1200VDC (maximum) operating voltage within a -25°C to +60°C ambient temperature range. These power line filters are RoHS compliant and suitable for inverter applications.

FEATURED PRODUCTS
ASTRODYNE TDI