DSC1000-4-10-1-QD

Astrodyne TDI
446-DSC10004101QD
DSC1000-4-10-1-QD

Mfr.:

Description:
Power Line Filters FILTER DUAL-STAGE HI PERF 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.32 $71.32
$66.40 $332.00
$61.81 $618.10
$57.55 $1,438.75
$53.58 $2,143.20
$49.87 $5,984.40

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
16 A
Chassis Mount
Screw
3.5 mA
DSC1000
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 0.01 uF
Compliance: UL; CSA; EN
Height: 45 mm
Length: 119 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI