36-6553-10

Aries Electronics
535-36-6553-10
36-6553-10

Mfr.:

Description:
IC & Component Sockets DIP TEST SCKT TIN 36 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.56 $25.56
$21.71 $151.97
$20.82 $582.96
$19.47 $1,090.32
$19.18 $2,013.90
$18.74 $4,722.48
$18.51 $9,329.04
1,001 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
36 Position
2 Row
DIP Socket
2.54 mm
Solder Tail
Tin
15.24 mm
- 55 C
+ 105 C
X55X
Brand: Aries Electronics
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 7
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99