24-6518-10

Aries Electronics
535-24-6518-10
24-6518-10

Mfr.:

Description:
IC & Component Sockets 24P SOLDER TIN/GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.64 $52.80
$2.57 $154.20
$2.47 $247.00
$2.14 $556.40
$2.07 $1,035.00
$2.00 $2,000.00
$1.93 $4,825.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
24 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 125 C
518
Brand: Aries Electronics
Contact Material: Brass Alloy
Current Rating: 3 A
Features: Series 518
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99