05-0513-10

Aries Electronics
535-05-0513-10
05-0513-10

Mfr.:

Description:
IC & Component Sockets PIN LINE COLLET SCKT SOLDER TAIL 5 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.56 $15.60
$1.38 $34.50
$1.36 $68.00
$1.33 $133.00
$1.16 $290.00
$1.06 $530.00
$1.02 $1,020.00
$0.959 $2,397.50

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
5 Position
1 Row
Collet Contact
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
0513
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99