02-0600-20

Aries Electronics
535-02-0600-20
02-0600-20

Mfr.:

Description:
IC & Component Sockets STRIP LINE 2 PINS COINED CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.891 $8.91
$0.816 $20.40
$0.735 $73.50
$0.671 $167.75
$0.524 $524.00
$0.492 $1,230.00
$0.471 $4,710.00
$0.463 $9,260.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
2 Position
1 Row
Strip-Line Header
2.54 mm
Solder Pin
Tin
- 55 C
+ 105 C
0600
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99