FPC-7513

Arbor Technology
813-FPC-7513
FPC-7513

Mfr.:

Description:
Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,188.45 $1,188.45

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i7/i5, Celeron
Intel QM57
1.066 GHz
10 V to 28 V
Ethernet, PCI, RJ-45, RS-232/422/485, USB
- 20 C
+ 55 C
268 mm x 195 mm x 110 mm
Brand: Arbor Technology
Description/Function: Barebone system with 2 x PCI slots and without storage device, CPU, memory
Memory Size: 8 GB
Memory Type: DDR3
Power Consumption: 50 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994