35622692

Aptiv (formerly Delphi)
829-35622692
35622692

Mfr.:

Description:
Specialised Cables Type 2 32A 3-Phase 22kW Cable Length 5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$577.66 $577.66
$340.49 $9,193.23
51 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Specialised Cables
RoHS:  
Automotive Cables
32 A
CHARGE COUPLER T2
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Specialized Cables
Factory Pack Quantity: 3
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Charge Coupler T2 Pigtail Cable Assemblies

Aptiv Charge Coupler T2 Pigtail Cable Assemblies provide robust handling with a graining plastic shell in a screwless system assembly to optimize robustness. The Aptiv Charge Coupler T2 Pigtail Cable Assemblies offer 20A to 32A current and cable lengths from 3.5m to 8m. These cable assemblies provide IP24/IP44 sealing and IP2X electrical protection. Applications include grid-to-vehicle and infrastructure to electric vehicle charging.