35326611

Aptiv (formerly Delphi)
829-35326611
35326611

Mfr.:

Description:
Automotive Connectors RCS-890 2-WAY HEADER CODE 1 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$92.80 $92.80
$41.74 $1,043.50
$40.84 $2,042.00
$40.02 $3,841.92
512 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
Pin (Male)
Through Hole
Solder Pin
Black
RCS890
Tray
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Height: 62.8 mm
Ingress Protection: IP67
Length: 52.4 mm
Material: Polyamide (PA)
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 32
Subcategory: Automotive Connectors
Tradename: RCS
Width: 81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 RV Connection System

Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.