33308731

Aptiv (formerly Delphi)
829-33308731
33308731

Mfr.:

Description:
Automotive Connectors 4 way M 2.8 CTCS XP Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$4.70 $117.50
$4.52 $226.00
$4.35 $435.00
$3.00 $1,500.00
$2.95 $2,950.00
$2.78 $6,950.00
$2.72 $13,600.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Panel Mount
Crimp
Black
XP
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 37.5 mm L x 35.8 mm W x 48.3 mm H
Family: CTCS
Height: 48.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 37.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 35.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99