33229378

Aptiv (formerly Delphi)
829-33229378
33229378

Mfr.:

Description:
Automotive Connectors 6 way POWERPACK HV HES240 UI OBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.11 $70.11
$41.34 $1,033.50
$28.47 $1,423.50
$19.84 $1,984.00
$19.82 $8,879.36

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
18 AWG
17 AWG
Orange
HV HES240 UI OBC
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Family: POWERPACK
Height: 42.66 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 51.35 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: HES
Width: 34.95 mm
Wire Gauge Range: 17 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).