15441379

Aptiv (formerly Delphi)
829-15441379
15441379

Mfr.:

Description:
Automotive Connectors Single Wire Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,349

Stock:
8,349 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.139 $0.14
$0.075 $1.88
$0.072 $3.60
$0.07 $7.00
$0.063 $31.50
$0.06 $60.00
$0.054 $135.00
$0.051 $255.00
$0.044 $440.00

Similar Product

Aptiv (formerly Delphi) 60993913
Aptiv (formerly Delphi)
Automotive Connectors SINGLE WIRE SEAL RED 1.5MM
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
22 AWG
20 AWG
Red
DCS 1.5
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 20000
Subcategory: Automotive Connectors
Tradename: DCS
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 60993913
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
TARIC:
3926909790
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.

HV RCS 890 RV Connection System

Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.

HV RCS 890 SW Connectors

Aptiv HV RCS 890 SW Connectors are high-voltage (HV) connectors designed for compact environments. The series features 600VDC maximum voltage and 210A maximum current. Aptiv HV RCS 890 SW Connectors also provide high water protection from its sealed unmated header. These connectors include a slider feature that offers easy assembly and maximum pressure surface in limited-space conditions.

HV RCS 890 Direct Mate 2 Way Connectors

Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.