13849747

Aptiv (formerly Delphi)
829-13849747
13849747

Mfr.:

Description:
Automotive Connectors 2 way POWERPACK LV1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.50 $13.50
$7.96 $199.00
$7.65 $382.50
$4.35 $435.00
$4.25 $2,550.00
$4.23 $4,230.00
$4.21 $10,946.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
LV1000
Bulk
Application: High Current Wiring Harness Inline
Brand: Aptiv (formerly Delphi)
Dimensions: 69.75 mm L x 38.82 mm W x 33.33 mm H
Family: POWERPACK
Housing Material: Polybutylene Terephthalate (PBT)
Mating Gender: Female
Mating Part Number: 13849756
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Tradename: Power Pack
Type: 2-Way
Unit Weight: 36.804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
TARIC:
8536699099
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

12, 24, & 48 Volt Solutions

Aptiv 12, 24, and 48-Volt Solutions are defined by high current carrying capabilities and high sealing protection. Growing requirements and a quickly increasing market for 48-volt applications drive technology for innovative solutions. Aptiv Volt Solutions are ideal for BSG units, high-current harnesses and devices, and 48V electrical centers.

Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.