STF06-IP

Applied Motion
834-STF06-IP
STF06-IP

Mfr.:

Description:
Motor Drives DC Advanced Microstep Drive w/ Multi Fieldbus options, 6A, EtherNet/IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$324.29 $324.29
$302.38 $1,511.90
$296.64 $2,966.40
$291.01 $7,275.25
$290.94 $14,547.00
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Motor Drives
RoHS:  
Step Motor Drive
12 VDC to 48 VDC
100 mA to 6 A
2 Phase
STF
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99