AP54RHC504BLT-R

Apogee Semiconductor
444-AP54RHC504BLT-R
AP54RHC504BLT-R

Mfr.:

Description:
Translation - Voltage Levels LEO 5-Ch level translator , B-Grade Flight, SnPb TSSOP14, packed in tape and reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
$229.74 $22,974.00

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
RoHS:  
REACH - SVHC:
Level Shifter
CMOS
TSSOP-14
5.5 V
1.65 V
AP54RHC504
25 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Logic Family: RHC
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99