SA01

Apex Microtechnology
137-SA01
SA01

Mfr.:

Description:
Switching Controllers Switching Amp, 100V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 1/5/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,181.06 $1,181.06
$1,041.10 $10,411.00

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Switching Controllers
RoHS:  
2 Output
42 MHz
20 A
- 55 C
+ 125 C
Through Hole
Bulk
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 100 V
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

SA01 PWM Amplifier with Programmable Current Limit

Apex Microtechnology SA01 PWM Amplifier with Programmable Current Limit can deliver up to 2000W to a load and is operated from a single power supply. The amplifier can operate over a wide range of voltages. An error amplifier is included to provide gain for the velocity control loop in brush-type motor control applications.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.