HS31

Apex Microtechnology
137-HS31
HS31

Mfr.:

Description:
Heat Sinks Heatsink Open Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$220.77 $220.77
$199.67 $1,996.70
$186.94 $4,673.50
$180.05 $9,002.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Chassis
Aluminum
Straight Fin
1.48 C/W
5.5 in
4.406 in
1.312 in
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99