Q8P1BXXR24E

Apem
642-Q8P1BXXR24E

Q8P1BXXR24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 8MM PROMINENT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:

46 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.93 $21.93
$16.54 $165.40
$16.53 $413.25
$13.88 $1,388.00
$12.75 $6,375.00
$12.05 $12,050.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Solder Tab
Red, Diffused
5 mm
20 mA
24 V
50 mcd
Dome
Q8
Bulk
Brand: Apem
IP Rating: IP67
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 10 g

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay V8PAM10HM3/I
Schottky Diodes & Rectifiers If 8A Vrrm 100V AEC-Q101 Qualified
KEMET T491A106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Bourns 5.0SMDJ18CA-Q
ESD Suppressors / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101
TE Connectivity 284168-E
DIN 41612 Connectors STVB/2 32 F AB VV 7-00 TL 4,0 * 247 E007
Vishay BZD27C12P-M3-08
Zener Diodes ZENER DIODE SMF DO219-M3
Vishay CRCW08053K48FKEA
Thick Film Resistors - SMD 1/8watt 3.48Kohms 1% 100ppm
Vishay CRCW080549K9FKEA
Thick Film Resistors - SMD 1/8watt 49.9Kohms 1% 100ppm
Vishay CRCW080526K1FKEA
Thick Film Resistors - SMD 1/8watt 26.1Kohms 1% 100ppm
Vishay CRCW08051K50FKEAC
Thick Film Resistors - SMD 1/8Watt 1.5Kohms 1% Commercial Use