Q16P1BZZRYG24E

Apem
642-Q16P1BZZRYG24E
Q16P1BZZRYG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 16MM PROM R/Y/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.48 $50.48
$25.72 $257.20
$23.57 $2,357.00
$21.85 $10,925.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Red, Yellow, Green
16 mm
Panel Mount
Solder Tab
Non-Tinted, Diffused
10 mm
20 mA
24 V
80 mcd, 50 mcd, 50 mcd
Q16
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99