Q14P1BXXSR06

Apem
642-Q14P1BXXSR06

Q14P1BXXSR06

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

25
Expected 01-Dec-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.28 $26.28
$20.79 $207.90
$17.65 $441.25
$16.64 $1,664.00
$16.41 $4,102.50
$15.29 $7,645.00
$14.42 $14,420.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
2.2 V
17000 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-2232-000E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Swissbit SFSA030GU4AA1TO-I-LB-226-STD
Solid State Drives - SSD 30 GB - 3.3 V 30GB mSATA SSD
Molex 03-09-2042
Pin & Socket Connectors 4 CIRCUIT PWR PLUG
Molex 10-11-2034
Headers & Wire Housings CRIMP HOUSING 3P polarizing ramp
Molex 10-11-2064
Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 6 Ckt
Infineon IR2214SSTRPBF
Gate Drivers 1200V half-bridge,3A DESAT &Soft SD,440n
Molex 19007-0021
Terminals FULLY INSULATED FLAG 14-16 AWG
Amphenol 48234-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
Molex 10-11-2044
Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 4 Ckt
Analog Devices Inc. AD622ANZ
Instrumentation Amplifiers P-DIP LOW COST INSTRUMENTATION AMPLIFIER