Q10F5SZZRGB24ECA

Apem
642-Q10F5SZZRGB24ECA
Q10F5SZZRGB24ECA

Mfr.:

Description:
LED Panel Mount Indicators Flush StainlessSteel 24VDC RGB IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$93.28 $93.28
$77.90 $779.00
$70.40 $7,040.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Red, Green, Blue
10 mm
Panel Mount
Wire
Diffused
5 mm
20 mA
24 VDC
330 mcd, 750 mcd, 150 mcd
Round
Q10
Bulk
Brand: Apem
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Q-Series RGB LED Indicators

APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.