IFS3Z1AD300

Apem
642-IFS3Z1AD300
IFS3Z1AD300

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4A 32VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$42.03 $42.03
$38.88 $388.80
$33.21 $664.20
$32.35 $1,941.00
$31.25 $3,125.00
$29.41 $7,646.60

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IF
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP67
Quick Connect
Green
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99