AQW0902

Apem
642-AQW0902
AQW0902

Mfr.:

Description:
Switch Bezels / Switch Caps MEC Sealing GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$2.38 $23.80
$2.25 $45.00
$2.14 $107.00
$2.04 $204.00
$1.96 $392.00
$1.83 $915.00
$1.74 $1,740.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Actuators
Pushbutton Switches
Black
IP67
AQW
Brand: Apem
Mounting Style: Sealed
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: MEC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8538909999
ECCN:
EAR99

AQW Switch Caps

APEM AQW Switch Caps are flexible height front panel sealed solutions based on Multimec™ 5E/5G switches and are built to meet the demands of challenging environments. These switch caps can be used with 1SS for non-illumination and 10AQS caps for illumination functions. The AQW switch caps are IP67 rated and protect from dust and water ingress. These caps feature ∅14mm above panel, ∅11mm panel cut out, and 500,000 lifetime cycles (sealing). The AQW caps are used in agriculture, material handling, integration into joysticks, and off-road vehicles.