25336NA

Apem
642-25336NA
25336NA

Mfr.:

Description:
Slide Switches ON - ON SIDE ADJ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$3.06 $1,530.00
$2.71 $2,710.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
1 A
30 VAC
Solder Pin
Extended
Through Hole
Silver
25000N
Bulk
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 4 mm
Type: Slide Switch
Unit Weight: 3.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99