AP-FM002GD5605S-TW1M

Apacer
908-FM002GD5605STW1M
AP-FM002GD5605S-TW1M

Mfr.:

Description:
Solid State Drives - SSD ATA Disk Module 40-Pin/180 Degree 5V Middle Profile SLC Extended Temperature 2GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$261.01 $261.01
$240.47 $2,404.70
$232.53 $5,813.25
$226.65 $11,332.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
ADM5S
ATA Disk Module
SLC
- 40 C
+ 85 C
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99