85.DC9A0.B011C

Apacer
908-85.DC9A0.B011C
85.DC9A0.B011C

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 256GB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$130.48 $130.48
$120.43 $1,204.30
$116.50 $2,912.50
$113.55 $5,677.50
$110.69 $11,069.00
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
AS33A
256 GB
SATA Flash Drives
2.5 in
TLC
SATA
490 MB/s
550 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
Brand: Apacer
Connector Type: 7-pin Signal, 15-pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

AS33A Solid State Drives (SSDs)

Apacer Technology Inc. AS33A Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with up to one terabyte (1024GB) capacities. Featuring a SATA 6.0Gbps interface, the AS33A SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. The AS33A also includes management enhancements, such as Global Wear Leveling technology, Power Failure Management, SMART (Self-Monitoring, Analysis, and Reporting Technology), and TRIM Support.